LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON A2001-02P product image
  • A2001-02P thumbnail 1
  • A2001-02P thumbnail 2
  • A2001-02P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON A2001-02PRoHS

Manufacturer
DEALONAsian Brands
MPN
A2001-02P
LCSC Part #
C7465673
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW PH
Datasheetpdf iconDEALON A2001-02P
Custom CablesMOQ 1pc
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0045$ 0.0043$ 0.43
1,000+$ 0.0036$ 0.0035$ 3.50
5,000+$ 0.003$ 0.0029$ 14.50
10,000+$ 0.0027$ 0.0026$ 26.00
50,000+$ 0.0025$ 0.0024$ 120.00
100,000+$ 0.0023$ 0.0022$ 220.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEALON
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.