LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEALON X1251-T-PN product image
  • X1251-T-PN thumbnail 1
  • X1251-T-PN thumbnail 2
  • X1251-T-PN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON X1251-T-PNRoHS

Manufacturer
DEALONAsian Brands
MPN
X1251-T-PN
LCSC Part #
C7465640
Packaging
-
Customer #
Key Attributes
CONN TERM 28~32AWG CRIMP TIN
Datasheetpdf iconDEALON X1251-T-PN
Custom CablesMOQ 1pc
In-Stock: 16,700
16,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0075$ 0.75
1,000+$ 0.0058$ 5.80
3,000+$ 0.0048$ 14.40
18,000+$ 0.0042$ 75.60
54,000+$ 0.0037$ 199.80
108,000+$ 0.0034$ 367.20
Standard Packaging18000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerDEALON
Packaging-
Wire Gauge - AWG28~32
Contact PlatingTin
Contact MaterialPhosphor bronze
Reference SeriesPicoBlade(MX 1.25)
Insulation OD-

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging18000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1A AC/DC
  • Rated Voltage: 125V AC/DC
  • Temperature Range: -25℃~+85℃
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 100MΩ min
  • Withstanding Voltage: 500V AC/min
  • Material: Tin-plated Phosphor Bronze
  • Applicable Wire Gauge: AWG#28~32#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.