etasolution ETA3496S2F
| Manufacturer | etasolutionAsian Brands |
| MPN | ETA3496S2F |
| LCSC Part # | C7465505 |
| Packaging | SOT23-5 |
| Customer # | |
| Key Attributes | 1.2A, 1.2MHz Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;EMI optimization (spread spectrum);Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~7.2V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5V | |
| Output Current | 1.2A | |
| Quiescent Current | 34uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ETA3496 is a high-efficiency DC-to-DC step-down switching regulator, capable of delivering up to 1.2A of output current. The devices operate from an input voltage range of 2.5V to 7.2V and provide output voltages from 0.6V to 5V, making the ETA3496 ideal for low voltage power conversions. Running at a fixed frequency of 1.2MHz allows the use of small inductance value and low DCR inductors, thereby achieving higher efficiencies. Other external components, such as ceramic input and output caps, can also be small due to higher switching frequency, while maintaining exceptional low noise output voltages. Built-in EMI reduction circuitry makes this converter ideal power supply for RF applications. Internal soft-start control circuitry reduces inrush current. Short-circuit and thermal-overload protection improves design reliability. ETA3496 is housed in a tiny SOT23-5L package.
Features
- Wide Input Voltage Range: 2.2 – 7.2V
- Standby Current 40uA (Vout=3.3V, Iout=0A)
- Up to 96% Efficiency
- Up to 1.2A Max Output Current
- 1.2MHz Frequency
- Light Load operation
- Internal Compensation
- Tiny SOT23-5L Package
Applications
- Set-Top Box
- Mobile Wi-Fi Hotspot
- IPTV
- All devices powered by 5V adapter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1166 | $ 0.58 |
| 50+ | $ 0.0923 | $ 4.62 |
| 150+ | $ 0.0801 | $ 12.02 |
| 500+ | $ 0.071 | $ 35.50 |
| 3,000+ | $ 0.0637 | $ 191.10 |
| 6,000+ | $ 0.0601 | $ 360.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | etasolution | |
| Packaging | SOT23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;EMI optimization (spread spectrum);Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~7.2V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5V | |
| Output Current | 1.2A | |
| Quiescent Current | 34uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ETA3496 is a high-efficiency DC-to-DC step-down switching regulator, capable of delivering up to 1.2A of output current. The devices operate from an input voltage range of 2.5V to 7.2V and provide output voltages from 0.6V to 5V, making the ETA3496 ideal for low voltage power conversions. Running at a fixed frequency of 1.2MHz allows the use of small inductance value and low DCR inductors, thereby achieving higher efficiencies. Other external components, such as ceramic input and output caps, can also be small due to higher switching frequency, while maintaining exceptional low noise output voltages. Built-in EMI reduction circuitry makes this converter ideal power supply for RF applications. Internal soft-start control circuitry reduces inrush current. Short-circuit and thermal-overload protection improves design reliability. ETA3496 is housed in a tiny SOT23-5L package.
Features
- Wide Input Voltage Range: 2.2 – 7.2V
- Standby Current 40uA (Vout=3.3V, Iout=0A)
- Up to 96% Efficiency
- Up to 1.2A Max Output Current
- 1.2MHz Frequency
- Light Load operation
- Internal Compensation
- Tiny SOT23-5L Package
Applications
- Set-Top Box
- Mobile Wi-Fi Hotspot
- IPTV
- All devices powered by 5V adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



