GOFORD G6K8P15KE
| Manufacturer |
GOFORD
Asian Brands |
| Mfr. Part # | G6K8P15KE |
| LCSC Part # | C7465388 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 150V 12A TO-252 |
| Description | P-Channel 150V 12A 60W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,615 
2,615
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1993 | $ 1.00 |
50+ | $ 0.1549 | $ 7.75 |
150+ | $ 0.1359 | $ 20.39 |
500+ | $ 0.1122 | $ 56.10 |
2,500+ | $ 0.1016 | $ 254.00 |
5,000+ | $ 0.0953 | $ 476.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$