GOFORD G05NP06S2
| Manufacturer | GOFORDAsian Brands |
| MPN | G05NP06S2 |
| LCSC Part # | C7465298 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 5A 3.1A SOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5A;3.1A | |
| Pd - Power Dissipation | 2.5W;1.9W | |
| RDS(on) | 28mΩ@10V;62mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.7V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF;58pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.336nF;1.454nF | |
| Gate Charge(Qg) | 22nC;37nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 56pF;62pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5A;3.1A | |
| Pd - Power Dissipation | 2.5W;1.9W | |
| RDS(on) | 28mΩ@10V;62mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.7V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF;58pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.336nF;1.454nF | |
| Gate Charge(Qg) | 22nC;37nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 56pF;62pF |
Report an ErrorShow similar products (0) >
In-Stock: 90
90 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2385 | $ 1.19 |
| 50+ | $ 0.1873 | $ 9.37 |
| 150+ | $ 0.1653 | $ 24.80 |
| 500+ | $ 0.1379 | $ 68.95 |
| 2,500+ | $ 0.1257 | $ 314.25 |
| 4,000+ | $ 0.1184 | $ 473.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5A;3.1A | |
| Pd - Power Dissipation | 2.5W;1.9W | |
| RDS(on) | 28mΩ@10V;62mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.7V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF;58pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.336nF;1.454nF | |
| Gate Charge(Qg) | 22nC;37nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 56pF;62pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8 | |
| Current - Continuous Drain(Id) | 5A;3.1A | |
| Pd - Power Dissipation | 2.5W;1.9W | |
| RDS(on) | 28mΩ@10V;62mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.7V | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF;58pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.336nF;1.454nF | |
| Gate Charge(Qg) | 22nC;37nC | |
| Vgs | ±20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 56pF;62pF |
Report an ErrorShow similar products (0) >
C7465298 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



