EVISUN B0505S-2WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | B0505S-2WR3 |
| LCSC Part # | C7465195 |
| Package | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual (Positive and Negative) or Single Output |
| Description | Isolated Module DC DC Converter 5V 400mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.7x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
7,814 
7,814
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3162 | $ 1.32 |
10+ | $ 1.0527 | $ 10.53 |
30+ | $ 0.9416 | $ 28.25 |
100+ | $ 0.8161 | $ 81.61 |
500+ | $ 0.7606 | $ 380.30 |
1,000+ | $ 0.7352 | $ 735.20 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$