EVISUN B0512S-1WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | B0512S-1WR3 |
| LCSC Part # | C7465188 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 1W, fixed voltage input, isolated non-regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Vin | 5.5V | |
| Ripple Noise | 30mVp-p | |
| type | Plastic encapsulated type | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 10.2mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min
- Industry-standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 1,789
1,789 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0156$ 0.9141 | $ 0.91 |
| 10+ | $ 0.8399$ 0.7560 | $ 7.56 |
| 34+ | $ 0.7438$ 0.6695 | $ 22.76 |
| 102+ | $ 0.6348$ 0.5714 | $ 58.28 |
| 493+ | $ 0.586$ 0.5274 | $ 260.01 |
| 1,003+ | $ 0.5648$ 0.5084 | $ 509.93 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Vin | 5.5V | |
| Ripple Noise | 30mVp-p | |
| type | Plastic encapsulated type | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 84mA | |
| Height | 10.2mm | |
| Frequency - Switching | 200kHz~340kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 86%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min
- Industry-standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring an isolated power supply from the input in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



