EVISUN B0503S-1WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | B0503S-1WR3 |
| LCSC Part # | C7465187 |
| Package | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 1W, fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 3.3V 303mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,11.7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
In-Stock:
4,519
4,519
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8711 $ 0.8276 | $ 0.83 |
10+ | $ 0.7007 $ 0.6657 | $ 6.66 |
34+ | $ 0.6139 $ 0.5833 | $ 19.83 |
102+ | $ 0.5303 $ 0.5038 | $ 51.39 |
493+ | $ 0.4798 $ 0.4559 | $ 224.76 |
1,003+ | $ 0.453 $ 0.4304 | $ 431.69 |
Standard Packaging 17/Full
Tube | ||
Better price for more quantity?
$