EVISUN B0505LS-1WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | B0505LS-1WR3 |
| LCSC Part # | C7465180 |
| Package | SIP,19.7x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual/ Single Output (Positive and Negative) |
| Description | Isolated Module DC DC Converter 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
8,235 
8,235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8999 $ 0.6750 | $ 0.68 |
10+ | $ 0.7249 $ 0.5437 | $ 5.44 |
30+ | $ 0.6382 $ 0.4787 | $ 14.36 |
100+ | $ 0.5514 $ 0.4136 | $ 41.36 |
500+ | $ 0.5003 $ 0.3753 | $ 187.65 |
1,000+ | $ 0.474 $ 0.3555 | $ 355.50 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$