LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JGHC S3228636201060B5 product image
  • S3228636201060B5 thumbnail 1
  • S3228636201060B5 thumbnail 2
  • S3228636201060B5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S3228636201060B5RoHS

Manufacturer
JGHCAsian Brands
MPN
S3228636201060B5
LCSC Part #
C7464791
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 28.63636MHz 20pF SMD
Datasheetpdf iconJGHC S3228636201060B5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0968$ 0.48
50+$ 0.0766$ 3.83
150+$ 0.0664$ 9.96
500+$ 0.0588$ 29.40
3,000+$ 0.0527$ 158.10
6,000+$ 0.0497$ 298.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-40℃~+105℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)60Ω
Frequency28.63636MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.