LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S3254000181030C3 product image
  • S3254000181030C3 thumbnail 1
  • S3254000181030C3 thumbnail 2
  • S3254000181030C3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S3254000181030C3RoHS

Manufacturer
JGHCAsian Brands
MPN
S3254000181030C3
LCSC Part #
C7464787
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 54MHz 18pF SMD
Datasheetpdf iconJGHC S3254000181030C3
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1124$ 0.0675$ 0.34
50+$ 0.0895$ 0.0537$ 2.69
150+$ 0.0781$ 0.0469$ 7.04
500+$ 0.0695$ 0.0417$ 20.85
3,000+$ 0.0627$ 0.0377$ 113.10
6,000+$ 0.0593$ 0.0356$ 213.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±30ppm
Frequency54MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.