NATIONSTAR NTD3535I16
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NTD3535I16 |
| LCSC Part # | C7464756 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 925nm~955nm 350mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 10V | |
| Current - DC Forward(If) | 350mA | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 925nm~955nm | |
| Voltage - Forward(Vf) | 1.4V~2V | |
| Viewing Angle | 120° | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 110mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The product is mainly a light-emitting device that directly converts electrical energy into near-infrared light for radiation output. It is generally used for infrared illumination for cameras, machine vision systems, surveillance systems, and remote control transmission circuits.
Applications
AI Translation
- Infrared imaging
- Machine vision systems
- Surveillance systems
- Remote transmission circuits
- Infrared illumination for cameras
- Machine vision systems
- Surveillance systems
- Remote transmission circuits
In-Stock: 7,080
7,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.301 | $ 1.51 |
| 50+ | $ 0.2357 | $ 11.79 |
| 150+ | $ 0.2077 | $ 31.16 |
| 1,000+ | $ 0.1624 | $ 162.40 |
| 2,000+ | $ 0.1468 | $ 293.60 |
| 5,000+ | $ 0.1375 | $ 687.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



