NATIONSTAR NTD3528I8
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NTD3528I8 |
| LCSC Part # | C7464752 |
| Packaging | SMD2835-2P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm~970nm 100mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD2835-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 40nm | |
| Voltage - Forward(Vf) | 1.3V~2V | |
| Wavelength - Dominant | 940nm~970nm | |
| Viewing Angle | 90° | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 90mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is primarily a light-emitting device that directly converts electrical energy into near-infrared light for radiation output. And it is generally used for Infrared Illumination for cameras, machine vision systems, surveillance systems, and remote transmission circuit.
Applications
AI Translation
- Infrared Illumination for cameras
- machine vision systems
- surveillance systems
- remote transmission circuit
In-Stock: 31,535
31,535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0488$ 0.0464 | $ 0.05 |
| 10+ | $ 0.042$ 0.0399 | $ 0.40 |
| 30+ | $ 0.0386$ 0.0367 | $ 1.10 |
| 100+ | $ 0.036$ 0.0342 | $ 3.42 |
| 500+ | $ 0.034$ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.033$ 0.0314 | $ 31.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD2835-2P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 100mA | |
| Half wave width | 40nm | |
| Voltage - Forward(Vf) | 1.3V~2V | |
| Wavelength - Dominant | 940nm~970nm | |
| Viewing Angle | 90° | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 90mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is primarily a light-emitting device that directly converts electrical energy into near-infrared light for radiation output. And it is generally used for Infrared Illumination for cameras, machine vision systems, surveillance systems, and remote transmission circuit.
Applications
AI Translation
- Infrared Illumination for cameras
- machine vision systems
- surveillance systems
- remote transmission circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



