LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NATIONSTAR NTD3528U1 product image
  • NTD3528U1 thumbnail 1
  • NTD3528U1 thumbnail 2
  • NTD3528U1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NATIONSTAR NTD3528U1RoHS

Manufacturer
NATIONSTARAsian Brands
MPN
NTD3528U1
LCSC Part #
C7464740
Packaging
SMD2835-2P
Customer #
Key Attributes
140mW 150mA 365nm~370nm 4.2V 630mW SMD2835-2P LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconNATIONSTAR NTD3528U1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0809$ 0.08
10+$ 0.0646$ 0.65
30+$ 0.0565$ 1.70
100+$ 0.0504$ 5.04
500+$ 0.0455$ 22.75
1,000+$ 0.0431$ 43.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerNATIONSTAR
PackagingSMD2835-2P
Radiant Flux140mW
Current - DC Forward(If)150mA
Half wave width10.5nm
Peak Wavelength365nm~370nm
Voltage - Forward(Vf)4.2V
Viewing Angle120°
Pd - Power Dissipation630mW
Operating Temperature-20℃~+65℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High luminous intensity, low power consumption, high reliability, long lifespan
  • Compliant with EU RoHS directive
  • Dimensions: 3.5x2.8mm
  • Emission wavelength: 360 - 370nm

Applications

AI Translation
  • Insect attraction
  • Counterfeit detection
  • Nail art