UTC U74AHC1G14G-AL5-R
| Manufacturer | UTCAsian Brands |
| MPN | U74AHC1G14G-AL5-R |
| LCSC Part # | C7464686 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | CMOS IC Single Schmitt-Trigger Inverter Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOT-353 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The U74AHC1G14 contains one inverter with Schmitt-trigger, which provides the Function Y = A(overline). They provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Operation Voltage Range: 2V ~ 5.5V
- Low power consumption, lCC = 1μA (Max) at 5.5V
- ±8mA output driver at 5V
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0597 | $ 0.60 |
| 100+ | $ 0.0475 | $ 4.75 |
| 300+ | $ 0.0414 | $ 12.42 |
| 3,000+ | $ 0.0369 | $ 110.70 |
| 6,000+ | $ 0.0332 | $ 199.20 |
| 9,000+ | $ 0.0314 | $ 282.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOT-353 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV | |
| Features | Noise suppression function | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The U74AHC1G14 contains one inverter with Schmitt-trigger, which provides the Function Y = A(overline). They provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Operation Voltage Range: 2V ~ 5.5V
- Low power consumption, lCC = 1μA (Max) at 5.5V
- ±8mA output driver at 5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



