Yuandi TS-1095C-A5B2-D2
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1095C-A5B2-D2 |
| LCSC Part # | C7464608 |
| Package | Through Hole,Right Angle-3P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf TH R/A |
| Description | Without Bracket 6mm 12V 6mm Round Button SPST 50mA Through Hole,Right Angle-3P,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | Through Hole,Right Angle-3P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
730 
730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0533 $ 0.0480 | $ 0.48 |
100+ | $ 0.0424 $ 0.0382 | $ 3.82 |
300+ | $ 0.037 $ 0.0333 | $ 9.99 |
1,000+ | $ 0.0329 $ 0.0297 | $ 29.70 |
5,000+ | $ 0.0297 $ 0.0268 | $ 134.00 |
10,000+ | $ 0.028 $ 0.0252 | $ 252.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$