XKB Connection X1300H-02-N0HF
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1300H-02-N0HF |
| LCSC Part # | C7464477 |
| Packaging | P=1.3mm |
| Customer # | |
| Key Attributes | 1.3mm Crimp Style Connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.3mm | |
| Pins Structure | 1x2P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 2 | |
| Color | White | |
| Plastic Material | PA66 | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is available in 3–12 pin and 2-pin configurations. Rated voltage: 30V AC/DC; rated current: 3A AC/DC; withstanding voltage: 500V AC/min; temperature range: -40℃~+125℃; minimum insulation resistance: 100MΩ; maximum contact resistance: 20mΩ. Part number information includes: series number; category H - HSG; row number and pin count XX - 02~12Pin; material NO - PA66 UL94V-0; special code HF - halogen-free; colors available in natural (Blank) and black (BK).
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0496 | $ 0.50 |
| 100+ | $ 0.0392 | $ 3.92 |
| 300+ | $ 0.034 | $ 10.20 |
| 1,000+ | $ 0.0302 | $ 30.20 |
| 5,000+ | $ 0.027 | $ 135.00 |
| 10,000+ | $ 0.0255 | $ 255.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.3mm | |
| Pins Structure | 1x2P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 2 | |
| Color | White | |
| Plastic Material | PA66 | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is available in 3–12 pin and 2-pin configurations. Rated voltage: 30V AC/DC; rated current: 3A AC/DC; withstanding voltage: 500V AC/min; temperature range: -40℃~+125℃; minimum insulation resistance: 100MΩ; maximum contact resistance: 20mΩ. Part number information includes: series number; category H - HSG; row number and pin count XX - 02~12Pin; material NO - PA66 UL94V-0; special code HF - halogen-free; colors available in natural (Blank) and black (BK).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



