RENESAS RNA51957AFP#H0
| Manufacturer | |
| MPN | RNA51957AFP#H0 |
| LCSC Part # | C7464029 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Voltage Detection and System Reset IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | RENESAS | |
| Packaging | SOP-8 | |
| Reset Timeout | 3.4ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Voltage - Supply | 2V~17V | |
| ChipType | Voltage Detector | |
| Standby Current | 390uA | |
| Threshold Voltage | 670mV | |
| Number of Voltages Monitored | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RNA51957A,B are semiconductor integrated circuits for resetting of all types of logic circuits such as CPUs, and has the feature of setting the detection voltage by adding external resistance. They include a built- in delay circuit to provide the desired retardation time simply by adding an external capacitor. They fined extensive applications, including battery checking circuit, level detecting circuit and waveform shaping circuit.
Features
- Few external parts
- Large delay time with a capacitor of small capacitance (td ≈ 100 ms, at 0.33 μF)
- Low threshold operating voltage (Supply voltage to keep low- state at low supply voltage): 0.6 V (Typ) at RL = 22 kΩ
- Wide supply voltage range: 2 V to 17 V
- Wide application range
Applications
- Reset circuit of Pch, Nch, CMOS, microcomputer, CPU and MCU
- Reset of logic circuit
- Battery check circuit
- switching circuit back- up voltage
- level detecting circuit
- waveform shaping circuit
- delay waveform generating circuit
- DC/DC converter
- over voltage protection circuit
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8474 | $ 1.85 |
| 10+ | $ 1.5761 | $ 15.76 |
| 30+ | $ 1.4062 | $ 42.19 |
| 100+ | $ 1.2316 | $ 123.16 |
| 500+ | $ 1.1536 | $ 576.80 |
| 1,000+ | $ 1.1193 | $ 1119.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | RENESAS | |
| Packaging | SOP-8 | |
| Reset Timeout | 3.4ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Voltage - Supply | 2V~17V | |
| ChipType | Voltage Detector | |
| Standby Current | 390uA | |
| Threshold Voltage | 670mV | |
| Number of Voltages Monitored | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RNA51957A,B are semiconductor integrated circuits for resetting of all types of logic circuits such as CPUs, and has the feature of setting the detection voltage by adding external resistance. They include a built- in delay circuit to provide the desired retardation time simply by adding an external capacitor. They fined extensive applications, including battery checking circuit, level detecting circuit and waveform shaping circuit.
Features
- Few external parts
- Large delay time with a capacitor of small capacitance (td ≈ 100 ms, at 0.33 μF)
- Low threshold operating voltage (Supply voltage to keep low- state at low supply voltage): 0.6 V (Typ) at RL = 22 kΩ
- Wide supply voltage range: 2 V to 17 V
- Wide application range
Applications
- Reset circuit of Pch, Nch, CMOS, microcomputer, CPU and MCU
- Reset of logic circuit
- Battery check circuit
- switching circuit back- up voltage
- level detecting circuit
- waveform shaping circuit
- delay waveform generating circuit
- DC/DC converter
- over voltage protection circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

