LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits DAT-15R5A-SP+ product image
Images for reference only

Mini-Circuits DAT-15R5A-SP+RoHS

Manufacturer
MPN
DAT-15R5A-SP+
LCSC Part #
C7463946
Packaging
QFN-20(4x4)
Customer #
Key Attributes
0dB~15.5dB 0Hz~4GHz QFN-20(4x4) Attenuators RoHS
Datasheetpdf iconMini-Circuits DAT-15R5A-SP+
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.7143$ 10.71
10+$ 10.3397$ 103.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerMini-Circuits
PackagingQFN-20(4x4)
impedance50Ω
Operating Temperature-
Attenuation Value0dB~15.5dB
Power(Watts)-
Insertion Loss1.9dB;2.4dB;3dB
Frequency Range0Hz~4GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

This device is a 50Ω digital step attenuator offering adjustable attenuation from 0 to 15.5 dB in 0.5 dB steps. The control section uses a 5-bit serial interface and operates from a single positive supply voltage. The device is fabricated using a unique silicon-based CMOS process, combining the advantages of conventional CMOS devices with the performance of GaAs devices.

Features

AI Translation
  • Latch-up immunity
  • Excellent accuracy, typical 0.1 dB
  • Serial control interface
  • Low insertion loss
  • High third-order intercept point, typical +52 dBm
  • Ultra-low DC power consumption
  • Excellent return loss, typical 20 dB
  • Small form factor, 4.0 x 4.0 mm

Applications

AI Translation
  • Base station infrastructure
  • Portable wireless devices
  • CATV and DBS
  • MMDS and wireless LAN
  • Wireless local loop