VBsemi Elec SiA444DJT-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SiA444DJT-T1-GE3-VB |
| LCSC Part # | C7463622 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6A DFN-6(2x2) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V;2.5V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V;27mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 4.2nC@10V;8.2nC@15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V;2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V;27mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 4.2nC@10V;8.2nC@15V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Low on-resistance
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC-DC converters, high-speed switching
In-Stock: 950
950 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7764$ 0.6600 | $ 0.66 |
| 10+ | $ 0.6923$ 0.5885 | $ 5.89 |
| 30+ | $ 0.651$ 0.5534 | $ 16.60 |
| 100+ | $ 0.6097$ 0.5183 | $ 51.83 |
| 500+ | $ 0.5827$ 0.4953 | $ 247.65 |
| 1,000+ | $ 0.57$ 0.4845 | $ 484.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V;2.5V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V;27mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 4.2nC@10V;8.2nC@15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V;2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 23mΩ@10V;27mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 424pF | |
| Gate Charge(Qg) | 4.2nC@10V;8.2nC@15V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Low on-resistance
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC-DC converters, high-speed switching
C7463622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



