LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec NTJD5121NT1G-VB product image
  • NTJD5121NT1G-VB thumbnail 1
  • NTJD5121NT1G-VB thumbnail 2
  • NTJD5121NT1G-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec NTJD5121NT1G-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
NTJD5121NT1G-VB
LCSC Part #
C7463571
Packaging
SC-70-6
Customer #
Key Attributes
MOSFET N-CH ARR 60V 300mA SC-70-6
Datasheetpdf iconVBsemi Elec NTJD5121NT1G-VB
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0911$ 0.46
50+$ 0.0736$ 3.68
150+$ 0.0648$ 9.72
500+$ 0.0583$ 29.15
3,000+$ 0.0478$ 143.40
6,000+$ 0.0452$ 271.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSC-70-6
Drain to Source Voltage60V
Output Capacitance(Coss)6pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)2.5pF
RDS(on)2.5Ω@10V
Number2 N-Channel
Input Capacitance(Ciss)30pF
Gate Charge(Qg)600pC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free According to IEC 61249-2-21 Definition
  • Low Threshold: 2 V (typ.)
  • Low Input Capacitance: 25 pF
  • Fast Switching Speed: 25 ns
  • Low Input and Output Leakage
  • TrenchFET Power MOSFET
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Direct Logic-Level Interface: TTL/CMOS
  • Drivers: Relays, Solenoids, Lamps, Hammers, Display, Memories, Transistors, etc.
  • Battery Operated Systems
  • Solid-State Relays