LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IPD70N10S3-12-VB product image
  • IPD70N10S3-12-VB thumbnail 1
  • IPD70N10S3-12-VB thumbnail 2
  • IPD70N10S3-12-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IPD70N10S3-12-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IPD70N10S3-12-VB
LCSC Part #
C7463544
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 100V 85A TO-252
Datasheetpdf iconVBsemi Elec IPD70N10S3-12-VB
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0114$ 0.8597$ 0.86
10+$ 0.8304$ 0.7059$ 7.06
30+$ 0.7399$ 0.6290$ 18.87
100+$ 0.6494$ 0.5520$ 55.20
500+$ 0.5415$ 0.4603$ 230.15
1,000+$ 0.5145$ 0.4374$ 437.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage100V
Current - Continuous Drain(Id)85A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation176W
Reverse Transfer Capacitance (Crss@Vds)205pF
RDS(on)8.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4nF
Gate Charge(Qg)160nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • TrenchFET Power MOSFET
  • 100 % Rg Tested
  • 100 % UIS Tested

Applications

AI Translation
  • Primary Side Switch Isolated DC/DC Converter