VBsemi Elec FDC608PZ-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | FDC608PZ-VB |
| LCSC Part # | C7463496 |
| Package | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.8A TSOP-6 |
| Description | P-Channel 30V 4.8A Surface Mount TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,465
2,465
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1702 $ 0.1447 | $ 0.72 |
50+ | $ 0.1505 $ 0.1280 | $ 6.40 |
150+ | $ 0.1421 $ 0.1208 | $ 18.12 |
500+ | $ 0.1316 $ 0.1119 | $ 55.95 |
3,000+ | $ 0.1175 $ 0.0999 | $ 299.70 |
6,000+ | $ 0.1147 $ 0.0975 | $ 585.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$