LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IRFB4020PBF-VB product image
  • IRFB4020PBF-VB thumbnail 1
  • IRFB4020PBF-VB thumbnail 2
  • IRFB4020PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFB4020PBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFB4020PBF-VB
LCSC Part #
C7463429
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 200V 35A TO-220AB
Datasheetpdf iconVBsemi Elec IRFB4020PBF-VB
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6536$ 1.5710$ 1.57
10+$ 1.4141$ 1.3434$ 13.43
50+$ 1.1699$ 1.1115$ 55.58
100+$ 1.0154$ 0.9647$ 96.47
500+$ 0.9458$ 0.8986$ 449.30
1,000+$ 0.9165$ 0.8707$ 870.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Drain to Source Voltage200V
Output Capacitance(Coss)200pF
Current - Continuous Drain(Id)35A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation300W
Reverse Transfer Capacitance (Crss@Vds)110pF
RDS(on)58mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.69nF
Gate Charge(Qg)140nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • TrenchFET Power MOSFETS
  • 175 °C Junction Temperature
  • New Low Thermal Resistance Package
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Industrial