LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
COSINE COS8091SOT product image
  • COS8091SOT thumbnail 1
  • COS8091SOT thumbnail 2
  • COS8091SOT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

COSINE COS8091SOTRoHS

Manufacturer
COSINEAsian Brands
MPN
COS8091SOT
LCSC Part #
C7463386
Packaging
SOT23-5
Customer #
Key Attributes
300MHz Rail-to-Rail Input/Output High Speed Operational Amplifiers
Datasheetpdf iconCOSINE COS8091SOT
In-Stock: 2,330
2,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2605$ 1.30
50+$ 0.2017$ 10.09
150+$ 0.1765$ 26.48
500+$ 0.145$ 72.50
3,000+$ 0.1427$ 428.10
6,000+$ 0.1343$ 805.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerCOSINE
PackagingSOT23-5
Number of Channels1
Vos - Input Offset Voltage10mV
Slew Rate250V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current2.5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current110mA
Maximum Power Supply Range (Vdd-Vss)9V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current4.5mA
Gain Bandwidth Product200MHz
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-2.25V~2.25V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The COS8091 (single), COS8092 (dual) and COS8094 (quad) are low cost, voltage feedback, rail-to-rail input and output, high speed amplifiers operated on 2.5V to 5.5V supplies. They have bandwidth and slew rate typically found in current feedback amplifiers. The wide bandwidth and fast slew rate make these amplifiers useful in many general purpose, high speed applications.

Despite their low cost, the COS8091/2/4 family provide excellent overall performance and versatility. They have both rail-to-rail input and output range. The output voltage swing extends to within 10 mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. The features make the COS8091/2/4 family useful for video electronics, such as cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling also make them ideal for active filter applications.

Features

AI Translation
  • 300 MHz @ - 3dB Bandwidth
  • Single-Supply Operation: 2.5V ~ 5.5V
  • Slew Rate: 200 V/μs
  • Rail-to-Rail Input and Output (RRIO)
  • Low Quiescent Current: 4.5mA
  • Unity Gain Stable
  • No Phase Reversal
  • Extended Temperature Ranges From - 40°C to +125°C
  • Small Packaging COS8091 available in SOT23-5/SOP-8 COS8092 available in SOP-8/MSOP-8 COS8094 available in SOP14/TSSOP14

Applications

AI Translation
  • Coaxial cable drivers
  • Active filters
  • Video and Cameras
  • CCD imaging systems
  • Clock buffers
  • Base stations
  • A-to-D Drivers