COSINE COS8051SOT
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COS8051SOT |
| LCSC Part # | C7463385 |
| Package | SOT23-5 |
| Customer # | |
| Key Attributes | 175MHz Rail-to-Rail Input/Output High Speed Operational Amplifiers |
| Description | 1 125dB Rail-to-Rail Input, Rail-to-Rail Output SOT23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | COSINE | |
| Package | SOT23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,495 
4,495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2587 | $ 1.29 |
50+ | $ 0.2024 | $ 10.12 |
150+ | $ 0.1783 | $ 26.75 |
500+ | $ 0.1482 | $ 74.10 |
3,000+ | $ 0.1348 | $ 404.40 |
6,000+ | $ 0.1267 | $ 760.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$