TA-I Tech RLT10FTIR002
| Manufacturer |
TA-I Tech
Asian Brands |
| Mfr. Part # | RLT10FTIR002 |
| LCSC Part # | C7463367 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 0.002Ω ±1% 0.75W 0805 |
| Description | 2mΩ 750mW ±50ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TA-I Tech | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10,610
10,610
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0422 | $ 0.42 |
100+ | $ 0.0337 | $ 3.37 |
300+ | $ 0.0295 | $ 8.85 |
1,000+ | $ 0.0263 | $ 26.30 |
5,000+ | $ 0.0232 | $ 116.00 |
10,000+ | $ 0.0219 | $ 219.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$