LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wireless-tag WT5010-S2 product image
  • WT5010-S2 thumbnail 1
  • WT5010-S2 thumbnail 2
  • WT5010-S2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Wireless-tag WT5010-S2RoHS

Manufacturer
Wireless-tagAsian Brands
MPN
WT5010-S2
LCSC Part #
C7463268
Packaging
-
Customer #
Key Attributes
RF Transceiver Modules and Modems RoHS
Datasheetpdf iconWireless-tag WT5010-S2
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerWireless-tag
Packaging-
FeaturesHardware TRNG;Encryption function;Mesh networking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

Bluetooth BLE5.0 / BLE5.1, supporting 125Kbps/500Kbps/1Mbps/2Mbps Receive sensitivity: -99.7dBm@1Mbps, -97dBm@2Mbps, -105dBm@125Kbps Transmit power: +12 dBm (max) Link budget: 117dBm@125Kbps (max) Single-Ended Antenna Output support Bluetooth MESH: BLE SIG Mesh and proprietary MESH support MCU core: 32-bit CPU core, up to 64MHz, max 64KB Data SRAM, max 512KB Data Flash, dual-wire debug protocol support System power consumption:

  • RX mode: 4.5mA @3.3V
  • TX mode: 4.3mA @3.3V 0dBm
  • Deep sleep mode: 1.1μA (RTC wakeup + GPIO wakeup)
  • ShutDown mode: 700nA (GPIO wakeup) Power & reset: Main power domain (VDD33) operating voltage range: 1.7V ≤ VDD3 ≤ 3.6V, POR, PDR, PVD Clock: External HSE: 16MHz, Internal HSI RC oscillator: 24MHz, External LSE: 32.768KHz, Internal LSI RC oscillator: 32.768KHz System peripherals:
  • DMA: 8 multiplexed channels
  • Watchdog timers: IWDG and WWDG
  • Peripheral interconnect PIS
  • SysTick timer Security & acceleration units:
  • ECC elliptic curve cryptography (256)
  • AES advanced encryption (256/192/128)
  • T/DES advanced encryption (192/128/64)
  • True random number generator (TRNG)
  • Arithmetic accelerator (CALC) Timers:
  • One advanced 16-bit timer (ADTIM): 4 PWM channels, 3 with dead-time complementary output
  • One general-purpose 32-bit timer A (GPTIMA): 4 PWM channels
  • One general-purpose 16-bit timer B (GPTIMB): 4 PWM channels
  • One general-purpose 16-bit timer C (GPTIMC): 2 PWM channels, 1 with dead-time complementary output
  • One basic timer (BSTIM)
  • One low-power timer (LPTIM) RTC: Hardware high-precision temperature compensation support ADC: 12-bit high-precision SAR ADC, up to 9 external channels, 3 internal channels, built-in temperature sensor, 1/8, 1/4, 1/2, 3/8 VDD, internal 1.4V reference Communication interfaces:
  • 2× I2C (bus arbitration support)
  • 2× SPI
  • 3× UART (ISO7816, LIN, IrDA support) Audio interfaces:
  • 2× PDM, digital MIC support
  • 1× I2S GPIO