XR XR10*16-103K-L
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR10*16-103K-L |
| LCSC Part # | C7462878 |
| Package | Through Hole,D12xL20mm |
| Customer # | |
| Key Attributes | FIXED IND 10mH 11.7Ω Through Hole,D12xL20mm |
| Description | 10mH 11.7Ω 130mA Drum-core inductor ±10% Through Hole,D12xL20mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D12xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
237 
237
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4009 | $ 0.40 |
10+ | $ 0.3142 | $ 3.14 |
30+ | $ 0.2771 | $ 8.31 |
200+ | $ 0.2322 | $ 46.44 |
400+ | $ 0.2121 | $ 84.84 |
1,000+ | $ 0.1997 | $ 199.70 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$