JSMSEMI AO4618-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO4618-JSM |
| LCSC Part # | C7462819 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V 8A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 53mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 850pF | |
| Gate Charge(Qg) | 13nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N + P Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- N-Channel: V_DS = 40V, I_D = 8A, R_DS(ON) < 22mΩ @ V_GS = 10V
- P-Channel: V_DS = -40V, I_D = -6A, R_DS(ON) < 53mΩ @ V_GS = -10V
- Low gate charge.
- Green device available.
- Advanced high cell denity trench technology for ultra low RDS(ON).
- Excellent package for good heat dissipation.
Applications
AI Translation
- Power switching circuits for adapters and chargers.
In-Stock: 3,456
3,456 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4113$ 0.3620 | $ 0.36 |
| 10+ | $ 0.3239$ 0.2851 | $ 2.85 |
| 30+ | $ 0.2858$ 0.2515 | $ 7.55 |
| 100+ | $ 0.2398$ 0.2111 | $ 21.11 |
| 500+ | $ 0.2176$ 0.1915 | $ 95.75 |
| 1,000+ | $ 0.2049$ 0.1804 | $ 180.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 53mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 850pF | |
| Gate Charge(Qg) | 13nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N + P Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- N-Channel: V_DS = 40V, I_D = 8A, R_DS(ON) < 22mΩ @ V_GS = 10V
- P-Channel: V_DS = -40V, I_D = -6A, R_DS(ON) < 53mΩ @ V_GS = -10V
- Low gate charge.
- Green device available.
- Advanced high cell denity trench technology for ultra low RDS(ON).
- Excellent package for good heat dissipation.
Applications
AI Translation
- Power switching circuits for adapters and chargers.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



