LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE 1.5SMC33AQ product image
  • 1.5SMC33AQ thumbnail 1
  • 1.5SMC33AQ thumbnail 2
  • 1.5SMC33AQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE 1.5SMC33AQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
1.5SMC33AQ
LCSC Part #
C7462797
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
TVS DIODE 25.2VWM 45.7VC DO-214AB(SMC)
Datasheetpdf iconYANGJIE 1.5SMC33AQ
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3787$ 1.89
50+$ 0.2982$ 14.91
150+$ 0.2651$ 39.77
500+$ 0.2225$ 111.25
3,000+$ 0.2036$ 610.80
6,000+$ 0.1909$ 1145.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYANGJIE
PackagingDO-214AB(SMC)
Clamping Voltage45.7V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)32.8A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown34.65V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)25.2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low-profile package
  • Ideal for automated placement
  • Available in Uni-directional and Bi-directional
  • 1500W peak pulse power capability with a 10/1000 μs waveform
  • Excellent clamping capability
  • Low incremental surge resistance
  • Very fast response time
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air), 30kV (Contact)

Applications

AI Translation
  • For use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, automotive and telecommunication.