LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-XH2.54-6PJK product image
  • ZX-XH2.54-6PJK thumbnail 1
  • ZX-XH2.54-6PJK thumbnail 2
  • ZX-XH2.54-6PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-XH2.54-6PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-XH2.54-6PJK
LCSC Part #
C7462726
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm SINGLE ROW XH
Datasheetpdf iconMegastar ZX-XH2.54-6PJK
Custom CablesMOQ 1pc
In-Stock: 7,900
7,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0108$ 0.0103$ 0.52
500+$ 0.0089$ 0.0085$ 4.25
2,000+$ 0.0079$ 0.0076$ 15.20
5,000+$ 0.0073$ 0.0070$ 35.00
25,000+$ 0.0068$ 0.0065$ 162.50
50,000+$ 0.0065$ 0.0062$ 310.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x6P
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.