LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HY2.0-10PJK product image
  • ZX-HY2.0-10PJK thumbnail 1
  • ZX-HY2.0-10PJK thumbnail 2
  • ZX-HY2.0-10PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-HY2.0-10PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-HY2.0-10PJK
LCSC Part #
C7462720
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm SINGLE ROW HY
Datasheetpdf iconMegastar ZX-HY2.0-10PJK
Custom CablesMOQ 1pc
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0302$ 0.0287$ 0.29
100+$ 0.0254$ 0.0242$ 2.42
300+$ 0.0229$ 0.0218$ 6.54
1,000+$ 0.0211$ 0.0201$ 20.10
5,000+$ 0.0197$ 0.0188$ 94.00
10,000+$ 0.0189$ 0.0180$ 180.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x10P
Reference SeriesHY
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.