LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HY2.0-5PJK product image
  • ZX-HY2.0-5PJK thumbnail 1
  • ZX-HY2.0-5PJK thumbnail 2
  • ZX-HY2.0-5PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-HY2.0-5PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-HY2.0-5PJK
LCSC Part #
C7462715
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW HY
Datasheetpdf iconMegastar ZX-HY2.0-5PJK
Custom CablesMOQ 1pc
In-Stock: 9,760
9,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0162$ 0.0154$ 0.31
200+$ 0.0134$ 0.0128$ 2.56
1,000+$ 0.0119$ 0.0114$ 11.40
2,000+$ 0.0109$ 0.0104$ 20.80
10,000+$ 0.0101$ 0.0096$ 96.00
20,000+$ 0.0097$ 0.0093$ 186.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesHY
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.