LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HY2.0-3PJK product image
  • ZX-HY2.0-3PJK thumbnail 1
  • ZX-HY2.0-3PJK thumbnail 2
  • ZX-HY2.0-3PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-HY2.0-3PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-HY2.0-3PJK
LCSC Part #
C7462713
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW HY
Datasheetpdf iconMegastar ZX-HY2.0-3PJK
Custom CablesMOQ 1pc
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0108$ 0.0103$ 0.52
500+$ 0.0089$ 0.0085$ 4.25
2,000+$ 0.0079$ 0.0076$ 15.20
4,000+$ 0.0073$ 0.0070$ 28.00
24,000+$ 0.0067$ 0.0064$ 153.60
50,000+$ 0.0065$ 0.0062$ 310.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesHY
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With Locker-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.