LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-PH2.0-2PJK product image
  • ZX-PH2.0-2PJK thumbnail 1
  • ZX-PH2.0-2PJK thumbnail 2
  • ZX-PH2.0-2PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-PH2.0-2PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-PH2.0-2PJK
LCSC Part #
C7462702
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW PH
Datasheetpdf iconMegastar ZX-PH2.0-2PJK
Custom CablesMOQ 1pc
In-Stock: 9,900
9,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0033$ 0.0032$ 0.32
1,000+$ 0.0028$ 0.0027$ 2.70
4,000+$ 0.0025$ 0.0024$ 9.60
10,000+$ 0.0023$ 0.0022$ 22.00
50,000+$ 0.0021$ 0.0020$ 100.00
100,000+$ 0.002$ 0.0019$ 190.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x2P
Reference SeriesPH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.