LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-ZH1.5-9PJK product image
  • ZX-ZH1.5-9PJK thumbnail 1
  • ZX-ZH1.5-9PJK thumbnail 2
  • ZX-ZH1.5-9PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-ZH1.5-9PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-ZH1.5-9PJK
LCSC Part #
C7462699
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconMegastar ZX-ZH1.5-9PJK
Custom CablesMOQ 1pc
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0231$ 0.0220$ 0.44
200+$ 0.0195$ 0.0186$ 3.72
1,000+$ 0.0157$ 0.0150$ 15.00
2,000+$ 0.0145$ 0.0138$ 27.60
10,000+$ 0.0135$ 0.0129$ 129.00
20,000+$ 0.013$ 0.0124$ 248.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x9P
Reference SeriesZH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.