LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-ZH1.5-5PJK product image
  • ZX-ZH1.5-5PJK thumbnail 1
  • ZX-ZH1.5-5PJK thumbnail 2
  • ZX-ZH1.5-5PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-ZH1.5-5PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-ZH1.5-5PJK
LCSC Part #
C7462695
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconMegastar ZX-ZH1.5-5PJK
Custom CablesMOQ 1pc
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.0116$ 0.58
500+$ 0.0101$ 0.0096$ 4.80
2,000+$ 0.0089$ 0.0085$ 17.00
5,000+$ 0.0082$ 0.0078$ 39.00
25,000+$ 0.0076$ 0.0073$ 182.50
50,000+$ 0.0073$ 0.0070$ 350.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesZH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.