LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-SH1.0-6PJK product image
  • ZX-SH1.0-6PJK thumbnail 1
  • ZX-SH1.0-6PJK thumbnail 2
  • ZX-SH1.0-6PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-SH1.0-6PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-SH1.0-6PJK
LCSC Part #
C7462666
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 6POS 1mm SINGLE ROW SH
Datasheetpdf iconMegastar ZX-SH1.0-6PJK
Custom CablesMOQ 1pc
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.019$ 0.0181$ 0.36
200+$ 0.0158$ 0.0151$ 3.02
1,000+$ 0.0139$ 0.0133$ 13.30
2,000+$ 0.0128$ 0.0122$ 24.40
10,000+$ 0.0119$ 0.0114$ 114.00
20,000+$ 0.0114$ 0.0109$ 218.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x6P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.