Connector Cable Assembly JST XSR 0.60mm IDC Housing Black Gold Plated 7 Positions 300mm Single-End Tinned
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X0600T-07-PV01-A34RYGWLPB-L300-T3 |
| LCSC Part # | C7462631 |
| Packaging | P=0.6mm |
| Customer # | |
| Key Attributes | P=0.6mm Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | P=0.6mm | |
| colour | White, Purple, Red, Green, Blue, Yellow, Black | |
| WireRod | UL10064 34AWG | |
| Number of stitches | 7P | |
| ThreadLength | 30cm | |
| attachment | - | |
| Wire gauge | 34AWG | |
| WireDiameter | - | |
| WorkingTemperature | - | |
| Connection mode | - | |
| spacing | 0.6mm | |
| Number of connected ends | Single-ended | |
| type | Terminal wire | |
| Line number | 7.0 | |
| Tail processing | Tin plated | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 869
869 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0286$ 0.9772 | $ 0.98 |
| 10+ | $ 0.9703$ 0.9218 | $ 9.22 |
| 200+ | $ 0.792$ 0.7524 | $ 150.48 |
| 1,000+ | $ 0.7636$ 0.7255 | $ 725.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | P=0.6mm | |
| colour | White, Purple, Red, Green, Blue, Yellow, Black | |
| WireRod | UL10064 34AWG | |
| Number of stitches | 7P | |
| ThreadLength | 30cm | |
| attachment | - | |
| Wire gauge | 34AWG | |
| WireDiameter | - | |
| WorkingTemperature | - | |
| Connection mode | - | |
| spacing | 0.6mm | |
| Number of connected ends | Single-ended | |
| type | Terminal wire | |
| Line number | 7.0 | |
| Tail processing | Tin plated | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



