LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREC 01.X.SD.112JLRI025000000 product image
  • 01.X.SD.112JLRI025000000 thumbnail 1
  • 01.X.SD.112JLRI025000000 thumbnail 2
  • 01.X.SD.112JLRI025000000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CREC 01.X.SD.112JLRI025000000RoHS

Manufacturer
CRECAsian Brands
MPN
01.X.SD.112JLRI025000000
LCSC Part #
C7462621
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 25MHz 12pF SMD
Datasheetpdf iconCREC 01.X.SD.112JLRI025000000
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCREC
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)30Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

XSD 25MHz 12pF ±20ppm 35ohm (±30ppm -20~70℃)

Applications

AI Translation
  • Mobile devices
  • Wi-Fi
  • Bluetooth
  • Telecommunications