CREC 01.X.ME.107HHRI0019200000
| Manufacturer |
CREC
Asian Brands |
| Mfr. Part # | 01.X.ME.107HHRI0019200000 |
| LCSC Part # | C7462565 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 19.2MHz 7pF SMD |
| Description | Crystal 19.2MHz ±10ppm 7pF 100Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,795
8,795
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0757 | $ 0.08 |
10+ | $ 0.066 | $ 0.66 |
30+ | $ 0.0612 | $ 1.84 |
100+ | $ 0.0576 | $ 5.76 |
500+ | $ 0.0547 | $ 27.35 |
1,000+ | $ 0.0532 | $ 53.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$