Micro Crystal CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC
| Manufacturer | |
| MPN | CM8V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC |
| LCSC Part # | C7462169 |
| Packaging | SMD2012-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD2012-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CM8V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with metal lid.
Features
AI Translation
- Ultra small size, low profile, lightweight (4.6 mg)
- Outstanding hermetic sealing with gold-tin preform
- High stability and low aging guaranteed by hermetic sealing
- Available for extended operating temperature range
- High shock and vibration resistant
- 100% Pb-free, RoHS-compliant
- Automotive qualification according to AEC-Q200 available
Applications
AI Translation
- IoT
- Metering
- Industrial
- Automotive
- Health Care
- Wearables, Portables
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5532 | $ 0.55 |
| 10+ | $ 0.4395 | $ 4.40 |
| 30+ | $ 0.3912 | $ 11.74 |
| 100+ | $ 0.3319 | $ 33.19 |
| 500+ | $ 0.3039 | $ 151.95 |
| 1,000+ | $ 0.2883 | $ 288.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD2012-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CM8V-T1A is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with metal lid.
Features
AI Translation
- Ultra small size, low profile, lightweight (4.6 mg)
- Outstanding hermetic sealing with gold-tin preform
- High stability and low aging guaranteed by hermetic sealing
- Available for extended operating temperature range
- High shock and vibration resistant
- 100% Pb-free, RoHS-compliant
- Automotive qualification according to AEC-Q200 available
Applications
AI Translation
- IoT
- Metering
- Industrial
- Automotive
- Health Care
- Wearables, Portables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

