LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Micro Crystal CC5V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC product image
  • CC5V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Micro Crystal CC5V-T1A-32.768KHZ-12.5PF-20PPM-TB-QCRoHS

Manufacturer
MPN
CC5V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC
LCSC Part #
C7462148
Packaging
SMD4115
Customer #
Key Attributes
Tuning Fork Crystal 32.768kHz in SMD 1.5 x 4.1 mm package
Datasheetpdf iconMicro Crystal CC5V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0422$ 3.04
200+$ 1.2144$ 242.88
500+$ 1.1739$ 586.95
1,000+$ 1.1537$ 1153.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMicro Crystal
PackagingSMD4115
Frequency Stability-
Operating Temperature-40℃~+125℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CC5V-T1A is a low-frequency SMT quartz crystal unit integrating a tuning fork quartz crystal resonator. It operates under vacuum in a hermetically sealed ceramic package with a ceramic lid. The CC5V-T1A is compatible with same-package-size crystals from other suppliers.

Features

AI Translation
  • Proven product for harsh environments.
  • Au-Sn preform for excellent sealing.
  • Hermetic seal ensures high stability and low aging rate.
  • Wide operating temperature range.
  • High shock and vibration resistance.
  • 100% lead-free, RoHS compliant.

Applications

AI Translation

Metering, Industrial, Automotive, Healthcare, Medical Implant