LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Micro Crystal CC4V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA product image
  • CC4V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Micro Crystal CC4V-T1A-32.768KHZ-12.5PF-20PPM-TB-QARoHS

Manufacturer
MPN
CC4V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA
LCSC Part #
C7462114
Packaging
SMD,5x1.9mm
Customer #
Key Attributes
Tuning Fork Crystal 30kHz-1MHz in SMD 1.9 x 5.0 mm package
Datasheetpdf iconMicro Crystal CC4V-T1A-32.768KHZ-12.5PF-20PPM-TB-QA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1807$ 3.18
200+$ 1.2704$ 254.08
500+$ 1.2269$ 613.45
1,000+$ 1.2066$ 1206.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMicro Crystal
PackagingSMD,5x1.9mm
Frequency Stability-
Operating Temperature-40℃~+125℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)65kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece