WECO 321-S-DS/03
| Manufacturer | |
| MPN | 321-S-DS/03 |
| LCSC Part # | C7462051 |
| Packaging | - |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 3CIRCUIT 10mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | WECO | |
| Packaging | - | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x3P | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Pins | 3P | |
| Voltage Rating (Max) | 320V | |
| Color | White | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 12~18;12~20 | |
| Wire Gauge - mm2 | 0.75~6;0.5~4 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2223 | $ 1.22 |
| 10+ | $ 1.1224 | $ 11.22 |
| 30+ | $ 1.06 | $ 31.80 |
| 250+ | $ 0.996 | $ 249.00 |
| 500+ | $ 0.9663 | $ 483.15 |
| 1,000+ | $ 0.9538 | $ 953.80 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | WECO | |
| Packaging | - | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x3P | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Pins | 3P | |
| Voltage Rating (Max) | 320V | |
| Color | White | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 12~18;12~20 | |
| Wire Gauge - mm2 | 0.75~6;0.5~4 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



