DMBJ CXP0850-470M-AG(47UH)
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | CXP0850-470M-AG(47UH) |
| LCSC Part # | C7461740 |
| Package | SMD,8.5x8mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 2.5A 156mΩ SMD,D8.5xL8.0mm |
| Description | 47uH Molded Inductor 4A SMD,8.5x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,8.5x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1302 | $ 0.65 |
50+ | $ 0.1271 | $ 6.36 |
150+ | $ 0.1251 | $ 18.77 |
500+ | $ 0.1231 | $ 61.55 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$