Fuji Electric FGW40XS120C
| Manufacturer | |
| Mfr. Part # | FGW40XS120C |
| LCSC Part # | C7461435 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | Discrete IGBT (XS-series) 1200V/ 40A |
| Description | 351W 1.2kV TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
399
399
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9706 | $ 1.97 |
10+ | $ 1.8641 | $ 18.64 |
30+ | $ 1.8 | $ 54.00 |
100+ | $ 1.7358 | $ 173.58 |
600+ | $ 1.7061 | $ 1023.66 |
1,200+ | $ 1.6935 | $ 2032.20 |
Standard Packaging 600/Full
Tube | ||
Better price for more quantity?
$