BORN 13001
| Manufacturer | BORNAsian Brands |
| MPN | 13001 |
| LCSC Part # | C7461185 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 420V 200mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 420V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 420V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Power switching applications Epitaxial planar die constructio SOT-23 Plastic Package.
Features
AI Translation
- VCE = 420V
- IC = 0.2A
- f = 8MHZ
- VCE = 20V, IC = 20mA, f = 1MHZ
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0285 | $ 0.57 |
| 200+ | $ 0.0232 | $ 4.64 |
| 600+ | $ 0.0203 | $ 12.18 |
| 3,000+ | $ 0.0186 | $ 55.80 |
| 9,000+ | $ 0.017 | $ 153.00 |
| 21,000+ | $ 0.0162 | $ 340.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 420V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 420V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Power switching applications Epitaxial planar die constructio SOT-23 Plastic Package.
Features
AI Translation
- VCE = 420V
- IC = 0.2A
- f = 8MHZ
- VCE = 20V, IC = 20mA, f = 1MHZ
C7461185 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



