LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6950CEE+T product image
Images for reference only

MAXIM MAX6950CEE+TRoHS

Manufacturer
MPN
MAX6950CEE+T
LCSC Part #
C7460789
Packaging
SSOP-16-150mil
Customer #
Key Attributes
SSOP-16-150mil Display Drivers RoHS
Datasheetpdf iconMAXIM MAX6950CEE+T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerMAXIM
PackagingSSOP-16-150mil
FeaturesPower-up display blanking;Built-in display RAM;Lamp test function;PWM dimming;Cascadable function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6950/MAX6951 are compact common-cathode display drivers that interface microprocessors to individual 7-segment numeric LED digits, bar graph, or discrete LEDs through an SPI-, QSPI-, MICROWIRE-compatible serial interface. The supply voltage can be as low as 2.7V. The MAX6950 drives up to five 7-segment digits or 40 discrete LEDs. The MAX6951 drives up to eight 7-segment digits or 64 discrete LEDs. Included on-chip are hexadecimal character decoders (0–9, A–F), multiplex scan circuitry, segment and digit drivers, and a static RAM that stores each digit. The user may select hexadecimal decoding or no-decode for each digit to allow any mix of 7-segment digits, bar graph, or discrete LEDs to be driven. The segment current for the LEDs is set by an internal digital brightness control. The segment drivers are slew-rate limited to reduce EMI. Individual digits may be addressed and updated without rewriting the entire display. The devices include a low-power shutdown mode, digital brightness control, a scan-limit register that allows the user to display from one to eight digits, segment blinking that can be synchronized across drivers, and a test mode that forces all LEDs on.

Features

AI Translation
  • High-speed 26MHz SPI-, QSPI-, MICROWIRE-Compatible Serial Interface
  • +2.7V to +5.5V Operation
  • Individual LED Segment Control
  • Segment Blinking Control that Can Be Synchronized Across Multiple Drivers
  • Hexadecimal Decode/No-Decode Digit Selection
  • Digital Brightness Control
  • Display Blanked on Power-Up
  • Drives Common-Cathode LED Digits
  • Multiplex Clock Syncronizable to External Clock
  • Slew-Rate Limited Segment Drivers for Low EMI
  • 75μA Low-Power Shutdown (Data Retained)
  • Small 16-Pin QSOP Package

Applications

AI Translation
  • Set-Top Boxes
  • Panel Meters
  • White Goods
  • Bar Graphs and Matrix Displays
  • Industrial Controllers and Instrumentation
  • Professional Audio Equipment
  • Medical Equipment
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.9709$ 21.97
200+$ 8.7665$ 1753.30
500+$ 8.4744$ 4237.20
1,000+$ 8.33$ 8330.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$